Wurth Electronics 7488910520 technical specifications.
| Frequency | 5.3GHz |
| Height | 0.04inch |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Number of Bands | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | WE-MCA |
| Termination | SMD/SMT |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7488910520 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.