Wurth Electronics 7488910570 technical specifications.
| Frequency | 5.825GHz |
| Gain | -1.3dB |
| Height | 0.04inch |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Number of Bands | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | WE-MCA |
| Termination | SMD/SMT |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7488910570 to view detailed technical specifications.
No datasheet is available for this part.