Wurth Electronics 749090010 technical specifications.
| Package/Case | SMD/SMT |
| Inductance | 20uH |
| Length | 12.95mm |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| Transformer Type | Encapsulated |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 749090010 to view detailed technical specifications.
No datasheet is available for this part.