Wurth Electronics 749119 technical specifications.
| Current Rating | 400mA |
| Mount | Surface Mount, Through Hole |
| Output Voltage | 3.3V |
| Reach SVHC Compliant | No |
| Transformer Type | Encapsulated |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 749119 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
