Wurth Electronics 7498011001 technical specifications.
| Package/Case | SMD/SMT |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| Series | WE-LAN RJ-45 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7498011001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.