Wurth Electronics 7498011001A technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Product Length (mm) | 16.26 |
| Product Depth (mm) | 21.95 |
| Product Height (mm) | 13.6 |
| Type | RJ-45 |
| Gender | RCP |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Integrated Magnetics | Yes |
| Cage Code | D3458 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wurth Electronics 7498011001A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.