Wurth Electronics 7498011002 technical specifications.
| Depth | 21.6mm |
| Direction | Up |
| Gender | Female |
| Length | 13.55mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount, PCB |
| Number of Contacts | 8 |
| Number of Cores per Jack | 4 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-RJ45 LAN |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Width | 15.88mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7498011002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.