This SMD/SMT receptacle features 8 positions in 2 rows, with a termination type of SMD/SMT. It is not Reach SVHC compliant. The receptacle is part of the RJ-45 series.
Wurth Electronics 7498011003 technical specifications.
| Package/Case | SMD/SMT |
| Gender | Receptacle |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| Series | RJ-45 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7498011003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
