Wurth Electronics 7498011121 technical specifications.
| Color | Green, Yellow |
| Contact Plating | Gold |
| Depth | 21.6mm |
| Direction | Up |
| Gender | Female |
| Length | 13.55mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Number of Contacts | 8 |
| Number of Cores per Jack | 4 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Series | WE-RJ45 LAN |
| Shielding | Shielded |
| Termination | Solder |
| Width | 15.88mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7498011121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.