RJ-45 connector with 8 contacts, featuring a right-angle, surface-mount design. This component offers 12 terminals with a 2.54mm pitch, suitable for solder termination. It includes integrated magnetics and operates within a temperature range of -40°C to 85°C. The connector has a single port and is supplied on a reel for efficient assembly.
Wurth Electronics 74980111211 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 12 |
| Number of Ports | 1 |
| Product Length (mm) | 16.1 |
| Product Depth (mm) | 25.4 |
| Product Height (mm) | 13.61 |
| Type | RJ-45 |
| Gender | RCP |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Integrated Magnetics | Yes |
| Cage Code | D3458 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wurth Electronics 74980111211 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.