
Shielded, right-angle RJ45 connector for surface mount applications. Features 8 positions loaded across 1 row with a 2.54mm pitch, supporting 4 cores per jack. Designed for board mounting with solder termination, operating within a temperature range of -40°C to 85°C. This lead-free and RoHS compliant component offers a single port with a depth of 22.48mm and length of 15.65mm.
Wurth Electronics 7498011122 technical specifications.
| Color | Green, Yellow |
| Depth | 22.48mm |
| Direction | Up |
| Lead Free | Lead Free |
| Length | 15.65mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Edge, Board |
| Number of Cores per Jack | 4 |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | WE-RJ45 LAN |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7498011122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
