Wurth Electronics 7498011221 technical specifications.
| Depth | 21.6mm |
| Gender | Receptacle |
| Length | 13.55mm |
| Mount | PCB |
| Number of Contacts | 8 |
| Number of Poles | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| Series | WE-LAN RJ-45 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Width | 15.88mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7498011221 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.