Wurth Electronics 7498011241 technical specifications.
| Package/Case | 100 |
| Depth | 21.6mm |
| Gender | Receptacle |
| Height | 13.55mm |
| Length | 21.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Series | WE-LAN RJ-45 |
| Termination | Through Hole |
| Width | 15.88mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7498011241 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.