
Wurth Electronics 7499010001 technical specifications.
| Gender | Receptacle |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | RJ-45 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7499010001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.