Wurth Electronics 7499010121 technical specifications.
| Gender | Female |
| Lead Free | Lead Free |
| Number of Contacts | 8 |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7499010121 to view detailed technical specifications.
No datasheet is available for this part.