
Shielded, through-hole mounted modular connector featuring 8 contacts and 4 cores per jack. This female, vertical orientation connector offers a 2.54mm pitch and a 1.5kV voltage rating. Constructed with a metal package and ferrite/gold contact material with gold plating, it operates within a -40°C to 85°C temperature range and boasts a UL94 V-0 flammability rating. Inductance is specified at 350uH, and the component is lead-free and RoHS compliant.
Wurth Electronics 74990101210 technical specifications.
| Package/Case | Metal |
| Color | Green, Yellow, Silver |
| Contact Material | Ferrite, Gold |
| Contact Plating | Gold |
| Direction | User Selectable |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 17mm |
| Inductance | 350uH |
| Lead Free | Lead Free |
| Length | 17.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Cores per Jack | 4 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-RJ45 |
| Shielding | Shielded |
| Termination | Through Hole |
| Voltage Rating | 1.5kV |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74990101210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.