
Shielded, single-port RJ45 receptacle with 8 positions and 8 contacts, featuring a vertical, right-angle orientation for PCB mounting. This through-hole connector offers 4 cores per jack and a 2.54mm pitch, designed for solder termination. Operating within a temperature range of 0°C to 70°C, it is RoHS compliant and available in green and yellow.
Wurth Electronics 7499010122 technical specifications.
| Color | Green, Yellow |
| Depth | 21.84mm |
| Direction | User Selectable |
| Gender | Receptacle |
| Length | 16.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole, PCB |
| Number of Contacts | 8 |
| Number of Cores per Jack | 4 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-RJ45 LAN |
| Shielding | Shielded |
| Termination | Through Hole |
| Width | 15.95mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7499010122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.