
Shielded, single-port, female RJ45 LAN transformer with 8 positions and 9 contacts. Features ferrite and tin contact material with gold plating, designed for through-hole mounting. Operates across a temperature range of -40°C to 85°C and boasts a UL94 V-0 flammability rating. This connector is RoHS compliant.
Wurth Electronics 7499010441 technical specifications.
| Color | Silver, Green, Yellow |
| Contact Material | Ferrite, Tin |
| Contact Plating | Gold |
| Direction | Down |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Cores per Jack | 4 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-RJ45 LAN |
| Shielding | Shielded |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7499010441 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.