
Wurth Electronics 7499011002 technical specifications.
| Contact Material | Tin |
| Contact Plating | Gold |
| Direction | Down |
| Gender | Female |
| Inductance | 350uH |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Cores per Jack | 4 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Reach SVHC Compliant | Yes |
| Return Loss | -18dB |
| Series | WE-RJ45 LAN |
| Shielding | Shielded |
| Termination | Solder |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7499011002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.