
Shielded, through-hole mount modular Ethernet connector featuring 8 positions and 8 contacts. This female connector offers 4 cores per jack, a 2.54mm pitch, and a metal package. Constructed with ferrite, tin, and gold contact materials with gold plating, it operates within a temperature range of -40°C to 85°C and boasts a UL94 V-0 flammability rating. The component is RoHS compliant and lead-free.
Wurth Electronics 74990111217 technical specifications.
| Package/Case | Metal |
| Color | Green, Yellow, Silver |
| Contact Material | Ferrite, Tin, Gold |
| Contact Plating | Gold |
| Direction | Up |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Cores per Jack | 4 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-RJ45 LAN |
| Shielding | Shielded |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74990111217 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.