
Wurth Electronics 7499011122 technical specifications.
| Depth | 21.84mm |
| Gender | Receptacle |
| Length | 13.36mm |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Number of Ways | 8 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | RJ-45 |
| Termination | Through Hole |
| Width | 15.88mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7499011122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.