
This RJ-45 terminal features 8 contacts and a right angle body orientation, designed for through hole mounting. It has a terminal pitch of 2.54mm and is terminated with solder. The operating temperature range is -40 to 85°C. Integrated magnetics are included.
Wurth Electronics 7499011222A technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 12 |
| Number of Ports | 1 |
| Product Length (mm) | 16 |
| Product Depth (mm) | 21.6 |
| Product Height (mm) | 13.95 |
| Type | RJ-45 |
| Gender | RCP |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Integrated Magnetics | Yes |
| Cage Code | D3458 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wurth Electronics 7499011222A to view detailed technical specifications.
No datasheet is available for this part.