
This RJ-45 terminal features 8/8/8/8 contacts and a right-angle body orientation. It is designed for through-hole mounting and has a terminal pitch of 2.54mm. The terminal is suitable for operating temperatures between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 7499031120A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 48 |
| Number of Ports | 4 |
| Product Length (mm) | 59.13 |
| Product Depth (mm) | 21.8 |
| Product Height (mm) | 13.5 |
| Type | RJ-45 |
| Gender | RCP |
| Number of Contacts | 8/8/8/8 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Integrated Magnetics | Yes |
| Cage Code | D3458 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wurth Electronics 7499031120A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.