
Wurth Electronics 7499031211 technical specifications.
| Color | Green, Yellow |
| Depth | 21.72mm |
| Direction | Down |
| Gender | Female |
| Length | 14.02mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 8 |
| Number of Cores per Jack | 4 |
| Number of Ports | 4 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Reach SVHC Compliant | Unknown |
| Series | WE-RJ45 LAN |
| Shielding | Shielded |
| Termination | Solder |
| Width | 59.31mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7499031211 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.