Wurth Electronics 7499051002 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 16 |
| Number of Ports | 2 |
| Product Length (mm) | 17.27 |
| Product Depth (mm) | 28.25 |
| Product Height (mm) | 25.2 |
| Type | RJ-45 |
| Gender | RCP |
| Number of Contacts | 8/8 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Integrated Magnetics | Yes |
| Cage Code | D3458 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wurth Electronics 7499051002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.