
Wurth Electronics 7499111121 technical specifications.
| Package/Case | SMD/SMT |
| Gender | Receptacle |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| Series | RJ-45 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7499111121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.