
Wurth Electronics 7499111421 technical specifications.
| Package/Case | SMD/SMT |
| Gender | Receptacle |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| Series | RJ-45 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7499111421 to view detailed technical specifications.
No datasheet is available for this part.
