Wurth Electronics 7499210121 technical specifications.
| Gender | Female |
| Inductance | 350uH |
| Lead Free | Lead Free |
| Number of Contacts | 8 |
| Reach SVHC Compliant | Yes |
| Return Loss | -18dB |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7499210121 to view detailed technical specifications.
No datasheet is available for this part.