Wurth Electronics 7499210124 technical specifications.
| Inductance | 350uH |
| Lead Free | Lead Free |
| Return Loss | -10dB |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7499210124 to view detailed technical specifications.
No datasheet is available for this part.