Wurth Electronics 7499211121 technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Ferrite |
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Series | WE-RJ45 |
| Shielding | Shielded |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7499211121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.