Datasheets.com
Datasheets.com
RJ45 Connector, Shielded, Right Angle, Thru-Hole, 8 Pos, 1 Port
Wurth Electronics

7499211121A

RJ45 Connector, Shielded, Right Angle, Thru-Hole, 8 Pos, 1 Port

Shielded, right-angle RJ45 connector with 8 positions and 1 port, featuring a 2.54mm pitch and through-hole mounting. This female connector offers 8 contacts and 6 cores per jack, with a metal package and solder termination. Contact materials include ferrite, tin, and gold plating, operating within a temperature range of -40°C to 85°C. The component is UL94 V-0 flammability rated and lead-free compliant.

PackageMetal
MountingThrough Hole
Inductance350uH
Quick Jump:

Technical Specifications

Wurth Electronics 7499211121A technical specifications.

General

Package/Case
Metal
Color
Green, Yellow, Silver
Contact Material
Ferrite, Tin, Gold
Contact Plating
Gold
Depth
21.84mm
Direction
Down
Flammability Rating
UL94 V-0
Gender
Female
Height
14mm
Inductance
350uH
Lead Free
Lead Free
Length
13.95mm
Max Operating Temperature
85°C
Min Operating Temperature
-40°C
Mount
Through Hole
Number of Contacts
8
Number of Cores per Jack
6
Number of Ports
1
Number of Positions
8
Number of Rows
1
Number of Ways
8
Orientation
Right Angle
Packaging
Rail/Tube
Pitch
2.54mm
Reach SVHC Compliant
Unknown
RoHS Compliant
Yes
Series
WE-RJ45 LAN
Shielding
Shielded
Termination
Solder
Width
15.88mm

Compliance

RoHS
Compliant

Datasheet

Wurth Electronics 7499211121A Datasheet

Download the complete datasheet for Wurth Electronics 7499211121A to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.