
The WE-FB series inductor from Wurth Electronics features a current rating of 68mA and an inductance of 5uH. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor is designed for surface mount applications and is packaged in tape and reel format.
Wurth Electronics 750032489 technical specifications.
| Current Rating | 68mA |
| Height | 12.7mm |
| Height - Seated (Max) | 12.7mm |
| Inductance | 5uH |
| Length | 17.75mm |
| Max DC Current | 68mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | WE-FB |
| Termination | SMD/SMT |
| Width | 13.46mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750032489 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
