Wurth Electronics 750105 technical specifications.
| Output Current | 350mA |
| Output Power | 2.5W |
| Output Voltage | 5V |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | 4PST |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
