Wurth Electronics 750106 technical specifications.
| Output Current | 1.4A |
| Output Power | 10W |
| Output Voltage | 5V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750106 to view detailed technical specifications.
No datasheet is available for this part.