
Wurth Electronics 750108 technical specifications.
| Output Current | 2.5A |
| Output Power | 30W |
| Output Voltage | 12V |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750108 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
