
Wurth Electronics 750310084 technical specifications.
| Current Rating | 63mA |
| Height | 12.7mm |
| Height - Seated (Max) | 12.7mm |
| Inductance | 2.7uH |
| Length | 17.75mm |
| Max DC Current | 63mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | WE-FB |
| Termination | SMD/SMT |
| Width | 13.46mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750310084 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
