Wurth Electronics 750310926 technical specifications.
| Current Rating | 6A |
| Inductance | 40uH |
| Max Input Voltage (DC) | 72V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750310926 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.