
The WE-FB Series 5uH 50mA SMD inductor is a surface mount component with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a current rating of 50mA and a frequency of 391kHz. The inductor measures 9.78mm in length, 9.14mm in width, and 10.54mm in height. It is available in tape and reel packaging with a package quantity of one. The WE-FB Series inductor is suitable for use in a variety of applications.
Wurth Electronics 750311268 technical specifications.
| Current Rating | 50mA |
| Frequency | 391kHz |
| Height | 10.54mm |
| Height - Seated (Max) | 10.54mm |
| Inductance | 5uH |
| Length | 9.78mm |
| Max DC Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | WE-FB |
| Termination | SMD/SMT |
| Width | 9.14mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750311268 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
