Surface mount electronic component operating at a frequency of 250kHz. Features a wide operating temperature range from -40°C to 125°C. Packaged in cut tape and is RoHS compliant.
Wurth Electronics 750311320 technical specifications.
| Frequency | 250kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750311320 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.