
The WE-FB series inductor from Wurth Electronics features a current rating of 800mA and a frequency of 220kHz. It measures 10.54mm in height and 9.78mm in length, with a width of 9.14mm. The inductor is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The WE-FB series is RoHS compliant and is available in tape and reel packaging.
Wurth Electronics 750311662 technical specifications.
| Current Rating | 800mA |
| Frequency | 220kHz |
| Height | 10.54mm |
| Height - Seated (Max) | 10.54mm |
| Inductance | 151uH |
| Length | 9.78mm |
| Max DC Current | 800mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | WE-FB |
| Termination | SMD/SMT |
| Width | 9.14mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750311662 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
