
Wurth Electronics 750311715 technical specifications.
| Current Rating | 2.5A |
| Height | 13.69mm |
| Height - Seated (Max) | 13.69mm |
| Inductance | 224uH |
| Length | 32.31mm |
| Max DC Current | 2.5A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | WE-FB |
| Termination | SMD/SMT |
| Width | 27.03mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750311715 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
