
Wurth Electronics 750311963 technical specifications.
| Current Rating | 650mA |
| Frequency | 300kHz |
| Height | 12.7mm |
| Height - Seated (Max) | 12.7mm |
| Inductance | 200uH |
| Length | 17.75mm |
| Max DC Current | 650mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | WE-FB |
| Termination | SMD/SMT |
| Width | 13.46mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750311963 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.