
The WE-FB Series inductor from Wurth Electronics features a current rating of 900mA and a frequency of 300kHz. It measures 17.75mm in length, 13.46mm in width, and 12.7mm in height, with a seated height of 12.7mm. The inductor is designed for surface mount applications and is packaged in tape and reel quantities.
Wurth Electronics 750311964 technical specifications.
| Current Rating | 900mA |
| Frequency | 300kHz |
| Height | 12.7mm |
| Height - Seated (Max) | 12.7mm |
| Inductance | 100uH |
| Length | 17.75mm |
| Max DC Current | 900mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | WE-FB |
| Termination | SMD/SMT |
| Width | 13.46mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750311964 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
