
The MID-ILTFLY series inductor has a current rating of 580mA and a frequency of 100kHz. It is available in a surface mount package with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor is RoHS compliant and packaged on a tape and reel. It measures 13.36mm in length, 10.16mm in width, and 8.64mm in height, with a seated height of 8.64mm.
Wurth Electronics 750312366 technical specifications.
| Current Rating | 580mA |
| Frequency | 100kHz |
| Height | 8.64mm |
| Height - Seated (Max) | 8.64mm |
| Inductance | 400uH |
| Length | 13.36mm |
| Max DC Current | 580mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MID-ILTFLY |
| Termination | SMD/SMT |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750312366 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
