
Wurth Electronics 750312504 technical specifications.
| Height | 12.7mm |
| Inductance | 3.46uH |
| Length | 13.46mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 130 kHz to 300 kHz |
| Package Quantity | 200 |
| Packaging | Cut Tape |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Current | 250mA |
| Secondary Winding(s) | Dual |
| Series | WE-FB, MID-FLYLT |
| Termination | SMD/SMT |
| Weight | 0.218699oz |
| Width | 17.75mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750312504 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.