
Wurth Electronics 750313241 technical specifications.
| Current Rating | 780mA |
| Height | 18.67mm |
| Inductance | 3.52mH |
| Length | 23.37mm |
| Max DC Current | 780mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | WE-UNIT |
| Termination | Radial |
| Width | 23.37mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750313241 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
