
Wurth Electronics 750314225 technical specifications.
| Frequency | 600kHz |
| Height | 11.43mm |
| Height - Seated (Max) | 11.43mm |
| Inductance | 50uH |
| Length | 15.24mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | MID-ITIFBK |
| Termination | SMD/SMT |
| Width | 13.34mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750314225 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.