Wurth Electronics 750341146 technical specifications.
| Frequency | 60kHz |
| Height | 13.97mm |
| Inductance | 750uH |
| Length | 18.8mm |
| Mount | Through Hole |
| Packaging | Tray |
| Series | WE-FB |
| Termination | Radial |
| Width | 17.65mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750341146 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.