
Wurth Electronics 750510348 technical specifications.
| Height | 10.54mm |
| Height - Seated (Max) | 10.92mm |
| Inductance | 700uH |
| Length | 9.78mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MID-DSLIKN |
| Termination | SMD/SMT |
| Turns Ratio | 1.1:1 |
| Width | 9.14mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750510348 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.