
The Wurth Electronics WE-FB series inductor has a current rating of 660mA and a frequency of 130kHz. It is available in a through hole radial termination package. The inductor operates over a temperature range of -40°C to 125°C and is RoHS compliant.
Wurth Electronics 750811050 technical specifications.
| Current Rating | 660mA |
| Frequency | 130kHz |
| Height | 16mm |
| Inductance | 1.5mH |
| Length | 24.38mm |
| Max DC Current | 660mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | WE-FB |
| Termination | Radial |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750811050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
